RF coaxial connector, straight, cable mount, featuring brass body with nickel plating and gold-plated copper center contact. Operates from 0 to 500 MHz with a maximum frequency of 500MHz and a voltage rating of 400V. Designed for 500 mating cycles, this connector offers a wide operating temperature range from -65°C to 165°C. Termination is via solder, and it is suitable for free-hanging applications.
Sign in to ask questions about the BEL PL75-55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL PL75-55 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Housing Color | Silver |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 70 |
| Termination | Solder |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for BEL PL75-55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.