RF Triaxial connector, male, cable mount, straight orientation, featuring brass contacts with gold plating. Designed for crimp termination, this connector operates from 0 to 500 MHz. RoHS compliant and suitable for bulk packaging.
BEL PL75-7 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Mount | Cable |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL PL75-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.