RF TRB connector, male, straight orientation, designed for cable mounting with crimp termination. Features a brass body with nickel plating, silver housing, and a single port. Offers 500 mating cycles, a maximum operating frequency of 500 MHz, and a voltage rating of 400V. Constructed with copper and brass contacts, plated in gold, and operates within a temperature range of -65°C to 165°C.
Checking distributor stock and pricing after the page loads.
BEL PL75C-201 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 201 |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Housing Color | Silver |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 70 |
| Termination | Crimp |
| Voltage Rating | 400V |
| RoHS | Compliant |