Conn TRB Crimp ST Cable Mount F Nickel
Checking distributor stock and pricing after the page loads.
BEL PL75C-220 technical specifications.
| Type | TRB |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Contact Plating | Nickel |