The BEL PL75C-224 is a cable mount RF connector with a voltage rating of 400V and a maximum operating frequency of 500MHz. It has a nickel-plated brass body and gold-plated contacts. The connector is designed for use in free hanging or cable mount applications and can withstand temperatures between -65°C and 165°C. It has a maximum of 500 mating cycles and is available in bulk packaging.
BEL PL75C-224 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 124 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Housing Color | Silver |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 70 |
| Termination | Crimp |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for BEL PL75C-224 to view detailed technical specifications.
No datasheet is available for this part.