The BEL PLP75-1003G is a single output DC-DC converter with an output voltage of 3.3V, maximum output power of 75W, and maximum output current of 13A. It operates within a temperature range of -20°C to 70°C and is packaged in bulk. The converter is compliant with RoHS regulations and does not have radiation hardening capabilities.
Checking distributor stock and pricing after the page loads.
| Depth | 127mm |
| Efficiency | 80% |
| Length | 76.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 13A |
| Max Output Power | 75W |
| Number of Outputs | 1 |
| Output Current | 13A |
| Output Power | 75W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |