Sign in to ask questions about the BEL PLR3455ACP-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL PLR3455ACP-201 technical specifications.
| Mount | Cable |
| Operating Frequency | 0 to 2 MHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PLR3455ACP-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.