BEL PLR375C-201 technical specifications.
| Contact Plating | Gold |
| Frequency | 500MHz |
| Mount | Cable |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL PLR375C-201 to view detailed technical specifications.
No datasheet is available for this part.