1553 Cable Plug, Right Angle, Full Crimp, 3-lug, Pin Contact for M17/176-00002 cable
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Cable |
| Operating Frequency | 0 to 2 MHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |