Conn Twinax/Triax PL 0Hz to 500MHz Crimp RA Cable Mount Gold
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL PLR75C-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL PLR75C-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.