BEL PLR75C-207 technical specifications.
| Type | TRB |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 500MHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
Download the complete datasheet for BEL PLR75C-207 to view detailed technical specifications.
No datasheet is available for this part.