The BEL PLR75C-308 is a 70 series RF connector with a voltage rating of 400V and a frequency range of 0 to 500 MHz. It features a brass body with nickel plating and a gold-plated center contact. The connector is designed for cable mounting and has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. It is suitable for use in applications where high-frequency signals are present.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Housing Color | Silver |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 70 |
| Termination | Crimp |
| Voltage Rating | 400V |
| RoHS | Not CompliantNo |