Conn TRB PL 0Hz to 500MHz Crimp RA Cable Mount
Checking distributor stock and pricing after the page loads.
| Mount | Cable |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |