Sign in to ask questions about the BEL PSA361-9IR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL PSA361-9IR technical specifications.
| Number of Outputs | 1 |
| Output Power | 43.2W |
| Output Voltage | 36V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PSA361-9IR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.