The PSB125-7IR is a DC-DC converter module with a single output of 12V and a maximum output power of 60W. It operates within a temperature range of -25°C to 71°C and is approved for use in various applications, including those requiring UL, CSA, CE, IEC, and EN compliance. The module is packaged in a bulk quantity of 10 units and is designed for through-hole or chassis mount installation.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE, IEC, EN |
| Package/Case | Module |
| Efficiency | 90.5% |
| Height | 2.72inch |
| Length | 4.17inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole, Chassis Mount |
| Number of Outputs | 1 |
| Output | 12V |
| Output Power | 60W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PSB |
| Width | 1.27inch |
| RoHS | Not CompliantNo |