The BEL PSB153-7IR is a single-output power module with an output voltage of 15V and a maximum output power of 144W. It operates within a temperature range of -25°C to 71°C and has a maximum power dissipation of 60W. The module is packaged in a bulk quantity of 10 units and is designed for through-hole or chassis mount applications.
Sign in to ask questions about the BEL PSB153-7IR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL PSB153-7IR technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Package/Case | Module |
| Efficiency | 90% |
| Height | 2.72inch |
| Length | 4.17inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole, Chassis Mount |
| Number of Outputs | 1 |
| Output | 15V |
| Output Power | 144W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PSB |
| Width | 1.27inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PSB153-7IR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.