DC/DC CONVERTER 15V 75W
BEL PSB155-7IR technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Package/Case | Module |
| Efficiency | 92.5% |
| Height | 2.72inch |
| Length | 4.17inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75W |
| Mount | Through Hole, Chassis Mount |
| Number of Outputs | 1 |
| Output | 15V |
| Output Power | 180W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PSB |
| Width | 1.27inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.