The BEL PSB155-9IR is a single-output power supply module with an output voltage of 15V and a maximum output power of 180W. It operates within a temperature range of -40°C to 71°C and has a maximum power dissipation of 75W. The module is packaged in a bulk format and is CE approved. It measures 1.27 inches in height, 2.72 inches in width, and 4.17 inches in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL PSB155-9IR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE |
| Package/Case | Module |
| Efficiency | 92% |
| Height | 1.27inch |
| Length | 4.17inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output | 15V |
| Output Power | 180W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Melcher PSB |
| Width | 2.72inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PSB155-9IR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.