The BEL PSB156-2 is a single-output power supply that provides a stable output voltage of 15 volts. With a maximum power dissipation of 90 watts, this power supply is suitable for a wide range of applications. The module package measures 2.72 inches in height, 4.17 inches in length, and 1.27 inches in width. The power supply operates within a temperature range of -10 degrees Celsius to 50 degrees Celsius, making it a reliable choice for various applications. It also meets the requirements for compliance with UL, CSA, CE, IEC, and EN standards.
Sign in to ask questions about the BEL PSB156-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL PSB156-2 technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Package/Case | Module |
| Efficiency | 92.5% |
| Height | 2.72inch |
| Length | 4.17inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 90W |
| Mount | Through Hole, Chassis Mount |
| Number of Outputs | 1 |
| Output | 15V |
| Output Power | 90W |
| Output Voltage | 15V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PSB |
| Width | 1.27inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PSB156-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.