The PSB246-2 is a 24V power supply module with an efficiency of 96% and a maximum power dissipation of 144W. It operates within a temperature range of -10°C to 50°C and is approved for use in various applications, including those requiring UL, CSA, CE, IEC, and EN certifications. The module is packaged in bulk and is available in quantities of 30. It is designed for through hole and chassis mount applications.
Sign in to ask questions about the BEL PSB246-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL PSB246-2 technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Package/Case | Module |
| Efficiency | 96% |
| Height | 2.72inch |
| Length | 4.17inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 144W |
| Mount | Through Hole, Chassis Mount |
| Number of Outputs | 1 |
| Output | 24V |
| Output Power | 144W |
| Output Voltage | 24V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PSB |
| Width | 1.27inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PSB246-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.