Sign in to ask questions about the BEL PSC126-7IR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL PSC126-7IR technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Package/Case | Module |
| Depth | 32.2mm |
| Efficiency | 89% |
| Height | 3.46inch |
| Length | 5.94inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 72W |
| Mount | Through Hole, Chassis Mount, Wall |
| Number of Outputs | 1 |
| Output | 12V |
| Output Current | 6A |
| Output Power | 72W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PSC |
| Weight | 440g |
| Width | 1.27inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PSC126-7IR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.