The PSC128-7IR power supply module from BEL is a 12V output device with an efficiency of 90%. It has a maximum operating temperature of 71°C and a minimum operating temperature of -25°C. The module is packaged in a bulk quantity of 10 units and is available in a through-hole, chassis mount configuration. It is not radiation hardened and is not RoHS compliant. The PSC128-7IR has a maximum power dissipation of 96W and is approved by UL, CSA, CE, IEC, and EN.
BEL PSC128-7IR technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Package/Case | Module |
| Efficiency | 90% |
| Height | 3.46inch |
| Length | 5.94inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 96W |
| Mount | Through Hole, Chassis Mount |
| Number of Outputs | 1 |
| Output | 12V |
| Output Power | 96W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PSC |
| Width | 1.27inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.