The PSC249-2IR is a 24V power supply module with a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It has a maximum power dissipation of 216W and is designed for through hole and chassis mount applications. The module is available in a bulk packaging quantity of 30 units and is not radiation hardened. It is not RoHS compliant and has approvals from UL, CSA, CE, IEC, and EN.
Sign in to ask questions about the BEL PSC249-2IR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL PSC249-2IR technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Package/Case | Module |
| Efficiency | 96% |
| Height | 3.46inch |
| Length | 5.94inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 216W |
| Mount | Through Hole, Chassis Mount |
| Number of Outputs | 1 |
| Output | 24V |
| Output Power | 216W |
| Output Voltage | 24V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PSC |
| Width | 1.27inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PSC249-2IR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.