The BEL PSC366-7IR power supply is a 36V module with 216W output power, 96% efficiency, and a temperature range of -25°C to 71°C. It is approved by UL, CSA, CE, IEC, and EN, and is packaged in bulk with 10 units per package. The supply is designed for through hole and chassis mount applications.
Sign in to ask questions about the BEL PSC366-7IR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL PSC366-7IR technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Package/Case | Module |
| Efficiency | 96% |
| Height | 3.46inch |
| Length | 5.94inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 216W |
| Mount | Through Hole, Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 216W |
| Output Voltage | 36V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PSC |
| Width | 1.27inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PSC366-7IR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.