The BEL PSC486-7IR is an enclosed AC/DC power supply with a single 48V output. It operates with 97% efficiency and has a maximum power dissipation of 288W. The supply is designed for through hole or chassis mount and is available in a bulk packaging with 10 units per package. It meets various international safety approvals including UL, CSA, CE, IEC, and EN. The operating temperature range is from -25°C to 71°C.
BEL PSC486-7IR technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Package/Case | Module |
| Efficiency | 97% |
| Height | 3.46inch |
| Length | 5.94inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 288W |
| Mount | Through Hole, Chassis Mount |
| Number of Outputs | 1 |
| Output | 48V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | PSC |
| Width | 1.27inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL PSC486-7IR to view detailed technical specifications.
No datasheet is available for this part.