The BEL PSC5A12-7IR is a DC-DC converter module with an output voltage of 5.1V and an output power of 61.2W. It operates within a temperature range of -25°C to 71°C and has a maximum power dissipation of 61W. The module is packaged in a bulk quantity of 10 units and is suitable for through-hole or chassis mount applications. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the BEL PSC5A12-7IR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL PSC5A12-7IR technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Package/Case | Module |
| Efficiency | 85.5% |
| Height | 3.46inch |
| Length | 5.94inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 61W |
| Mount | Through Hole, Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 61.2W |
| Output Voltage | 5.1V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PSC |
| Width | 1.27inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PSC5A12-7IR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.