The BEL PSC5A12-9LIPC is a DC-DC converter module with a single output voltage of 5.1V and a maximum output current of 12A. It has a non-isolated design and operates within a temperature range of -40°C to 71°C. The module measures 151mm in depth and 88mm in length. It is designed for use in applications where a compact, high-current power supply is required.
BEL PSC5A12-9LIPC technical specifications.
| Package/Case | Module |
| Depth | 151mm |
| Isolation | Non-Isolated |
| Length | 88mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Voltage | 5.1V |
| RoHS | Not Compliant |
No datasheet is available for this part.