The PSK2412-7E is a non-isolated power supply module from BEL's Melcher PSK series, with a maximum operating temperature of 71°C and a minimum operating temperature of -25°C. It has a maximum power dissipation of 288W and an efficiency of 94%. The module is packaged in a bulk package and is not radiation hardened. It is not RoHS compliant and has CE approval. The module measures 6.73 inches in length, 2.36 inches in width, and 3.15 inches in height, with a depth of 111mm.
Checking distributor stock and pricing after the page loads.
BEL PSK2412-7E technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Depth | 111mm |
| Efficiency | 94% |
| Height | 3.15inch |
| Isolation | Non-Isolated |
| Length | 6.73inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 288W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output | 24V |
| Output Current | 12A |
| Output Power | 288W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Melcher PSK |
| Width | 2.36inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.