Checking distributor stock and pricing after the page loads.
BEL PSK2420-9 technical specifications.
| Number of Outputs | 1 |
| Output Power | 480W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.