Sign in to ask questions about the BEL PSL128-7R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL PSL128-7R technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Package/Case | Module |
| Efficiency | 90% |
| Height | 1.44inch |
| Length | 6.63inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 96W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output | 12V |
| Output Power | 96W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Melcher PSL |
| Width | 4.21inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PSL128-7R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.