BEL PSL158-7I technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -25 |
| Width | 107 |
| Length | 168.5 |
| Input Voltage-Max | 80 |
| Input Voltage-Min | 19 |
| Height | 36.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BEL PSL158-7I to view detailed technical specifications.
No datasheet is available for this part.