The BEL PSL366-7R is a 36V power supply module with an efficiency of 96%. It has a maximum power dissipation of 216W and operates within a temperature range of -25°C to 71°C. The module is packaged in bulk and has a package quantity of 10 units. It meets various regulatory approvals including UL, CSA, CE, IEC, and EN.
BEL PSL366-7R technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Package/Case | Module |
| Efficiency | 96% |
| Height | 1.44inch |
| Length | 6.63inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 216W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 216W |
| Output Voltage | 36V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Melcher PSL |
| Width | 4.21inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.