Module DC-DC 1-OUT 15V 2.5A 37.5W 6-Pin
BEL PSR152.5-9IR technical specifications.
| Efficiency | 89% |
| Features | UVLO, OCP, SCP |
| Height | 0.99inch |
| Length | 2.76inch |
| Max Input Voltage | 80V |
| Min Input Voltage | 19V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 38W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 37.5W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Melcher PSR |
| Voltage - Output 1 | 15V |
| Width | 1.98inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PSR152.5-9IR to view detailed technical specifications.
No datasheet is available for this part.