The PSR242-7IR DC/DC converter features a commercial extended temperature grade and operates over a wide input voltage range of 29 to 80V. It has a single output and is available in a 6-pin module package. The converter is designed for board mount applications and is suitable for use in environments with temperatures ranging from -25 to 71 degrees Celsius.
BEL PSR242-7IR technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-D6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| Input Voltage-Max | 80 |
| Input Voltage-Min | 29 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BEL PSR242-7IR to view detailed technical specifications.
No datasheet is available for this part.