BEL PSR362-7IR technical specifications.
| Efficiency | 94% |
| Features | UVLO, OCP, SCP |
| Height | 0.99inch |
| Length | 2.76inch |
| Max Input Voltage | 80V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Power Dissipation | 72W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 72W |
| Output Voltage | 36V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Melcher PSR |
| Voltage - Output 1 | 36V |
| Width | 1.98inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.