The BEL PSS129-7 is a 1-output module with an output voltage of 12V. It operates within a temperature range of -25°C to 71°C and has a maximum power dissipation of 108W. The module is packaged in bulk and has a chassis mount configuration. It is approved for use in CE, cULus, IEC, and EN environments.
BEL PSS129-7 technical specifications.
| Approvals | CE, cULus, IEC, EN |
| Package/Case | Module |
| Efficiency | 91% |
| Height | 2.36inch |
| Length | 6.73inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 108W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output | 12V |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PSS |
| Width | 4.37inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.