TRB Twinax (x2) Cable Assembly, PL75/TWC-124-2/PL75, 124 ohm, 48"
BEL PTWY-48-124 technical specifications.
| Package/Case | 124 |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male to Male |
| Impedance | 124R |
| Mount | Cable |
| RoHS | Compliant |
No datasheet is available for this part.