Module DC-DC 1-OUT 5V 15A 8-Pin Quarter-Brick
BEL Q24T15050-PCB0G technical specifications.
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.