Module DC-DC 1-OUT 1.8V 25A 8-Pin Quarter-Brick
BEL Q24T25018-PDBP technical specifications.
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL Q24T25018-PDBP to view detailed technical specifications.
No datasheet is available for this part.