Module DC-DC 1-OUT 1.5V 30A 8-Pin Quarter-Brick
BEL Q24T30015-PBBP technical specifications.
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 1.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL Q24T30015-PBBP to view detailed technical specifications.
No datasheet is available for this part.