Module DC-DC 1-OUT 3.3V 30A 8-Pin Quarter-Brick
BEL Q48T30033-NDBP technical specifications.
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL Q48T30033-NDBP to view detailed technical specifications.
No datasheet is available for this part.