Module DC-DC 2-OUT 1.5V/3.3V 15A 7-Pin Quarter-Brick
BEL QD48T015033-PCB0G technical specifications.
| Number of Outputs | 2 |
| Output Current | 15A |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.