Module DC-DC 2-OUT 1.5V/5V 15A/10A 7-Pin Quarter-Brick
BEL QD48T015050-PCC0G technical specifications.
| Number of Outputs | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL QD48T015050-PCC0G to view detailed technical specifications.
No datasheet is available for this part.