Module DC-DC 2-OUT 1.8V/3.3V 10A 7-Pin Quarter-Brick
BEL QD48T018033-NDB0 technical specifications.
| Package/Case | Module |
| Depth | 36.83mm |
| Length | 36.83mm |
| Number of Outputs | 2 |
| Output Current | 10A |
| RoHS | Not Compliant |
Download the complete datasheet for BEL QD48T018033-NDB0 to view detailed technical specifications.
No datasheet is available for this part.