
The QHS40ZB-NT is a DC-DC converter module with a maximum input voltage of 75V and a minimum input voltage of 36V. It has a maximum output current of 40A and a maximum power dissipation of 72W. The module is packaged in a through-hole package and has a weight of 35g. It operates over a temperature range of -40°C to 100°C and has an isolation voltage of 1.5kV. The QHS40ZB-NT is a single-output module with an output voltage of 1.8V.
Sign in to ask questions about the BEL QHS40ZB-NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL QHS40ZB-NT technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 85% |
| Frequency | 300kHz |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 38.6mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 72W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Voltage | 1.8V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | QHS |
| Voltage - Output 1 | 1.8V |
| Weight | 35g |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for BEL QHS40ZB-NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
