Sign in to ask questions about the BEL QL48S30008-PS0P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL QL48S30008-PS0P technical specifications.
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 800mV |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL QL48S30008-PS0P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.