Module DC-DC 1-OUT 1V 30A 8-Pin Quarter-Brick
BEL QL48T30010-PBAP technical specifications.
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 1V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL QL48T30010-PBAP to view detailed technical specifications.
No datasheet is available for this part.