This isolated DC-DC converter module has a maximum operating temperature range of -40°C to 85°C and a maximum output current of 30A. It is packaged in a module form factor with dimensions of 58.42mm in depth and length. The module is isolated, allowing for safe operation in applications where electrical isolation is required. The output voltage is fixed at 1.2V.
BEL QL48T30012-NAA0 technical specifications.
| Package/Case | Module |
| Depth | 58.42mm |
| Isolation | Isolated |
| Length | 58.42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 1.2V |
| RoHS | Not Compliant |
No datasheet is available for this part.