Module DC-DC 1-OUT 1.2V 30A 8-Pin Quarter-Brick
BEL QL48T30012-PCC0 technical specifications.
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 1.2V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.