Module DC-DC 1-OUT 12V 14A 168W 8-Pin Quarter-Brick
BEL QM48T14120-NAC0G technical specifications.
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Power | 168W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL QM48T14120-NAC0G to view detailed technical specifications.
No datasheet is available for this part.